


PLT3H-L | |
|---|---|
DigiKey Part Number | 298-13919-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-L |
Description | CBL TIE LOCKING NAT 120LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,81560 € | 40,78 € |
| 100 | 0,79710 € | 79,71 € |
| 250 | 0,77296 € | 193,24 € |
| 500 | 0,75506 € | 377,53 € |
| 1.000 | 0,73747 € | 737,47 € |
| 2.500 | 0,71471 € | 1.786,77 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




