


PLT2S-MP | |
|---|---|
DigiKey Part Number | 298-22975-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-MP |
Description | CBL TIE LOCKING NAT 50LB 7.40" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 7.5" | Base Product Number |
Bundle Diameter 1.88" (47.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2S-M | Panduit Corp | 26.000 | 298-1031-ND | 0,10228 € | Similar |




