Standard, Locking Maroon 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Maroon 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT2S-M702Y

DigiKey Part Number
298-13916-ND
Manufacturer
Manufacturer Product Number
PLT2S-M702Y
Description
CBL TIE LOCK MAROON 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Maroon 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.190" (4.83mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Flame Retardant, Plenum Rated
Material
Ethylene Chlorotrifluoroethylene (ECTFE)
Color
Maroon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,51852 €1.518,52 €
2.0001,48266 €2.965,32 €
3.0001,46198 €4.385,94 €
5.0001,43623 €7.181,15 €
7.0001,41944 €9.936,08 €
10.0001,40182 €14.018,20 €
Manufacturers Standard Package
Unit Price without VAT:1,51852 €
Unit Price with VAT:1,80704 €