
PLT2S-M702 | |
|---|---|
DigiKey Part Number | PLT2S-M702-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M702 |
Description | CBL TIE LOCK MAROON 50LB 7.40" |
Customer Reference | |
Detailed Description | Standard, Locking Maroon 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Plenum Rated |
Wire/Cable Tie Type Standard, Locking | Material Ethylene Chlorotrifluoroethylene (ECTFE) |
Length - Approximate 7.5" | Color Maroon |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |



