


PLT2S-M2 | |
|---|---|
DigiKey Part Number | 298-13907-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M2 |
Description | CBL TIE LOCKING RED 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Red |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12892 € | 128,92 € |
| 2.000 | 0,12595 € | 251,90 € |
| 3.000 | 0,12424 € | 372,72 € |
| 5.000 | 0,12212 € | 610,60 € |
| 7.000 | 0,12073 € | 845,11 € |
| 10.000 | 0,11927 € | 1.192,70 € |
| Unit Price without VAT: | 0,12892 € |
|---|---|
| Unit Price with VAT: | 0,15341 € |



