


PLT2S-C55 | |
|---|---|
DigiKey Part Number | 298-22971-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C55 |
Description | CBL TIE LOCK GRN/FL 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, Fluorescent 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green, Fluorescent | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,33430 € | 33,43 € |
| 300 | 0,32237 € | 96,71 € |
| 500 | 0,31688 € | 158,44 € |
| 1.000 | 0,30958 € | 309,58 € |
| 2.500 | 0,30011 € | 750,27 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



