


PLT2S-C3 | |
|---|---|
DigiKey Part Number | 298-13891-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C3 |
Description | CBL TIE LOCKING ORG 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Orange |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,30280 € | 30,28 € |
| 300 | 0,29187 € | 87,56 € |
| 500 | 0,28692 € | 143,46 € |
| 1.000 | 0,28032 € | 280,32 € |
| 2.500 | 0,27176 € | 679,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





