


PLT2M-M8 | |
|---|---|
DigiKey Part Number | 298-13884-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M8 |
Description | CBL TIE LOCKING GRAY 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,09512 € | 23,78 € |
| 500 | 0,09296 € | 46,48 € |
| 1.000 | 0,09085 € | 90,85 € |
| 3.000 | 0,08757 € | 262,71 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


