


PLT2M-M5 | |
|---|---|
DigiKey Part Number | 298-20130-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M5 |
Description | CBL TIE LOCKING GREEN 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M5 Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,09240 € | 9,24 € |
| 250 | 0,08964 € | 22,41 € |
| 500 | 0,08760 € | 43,80 € |
| 1.000 | 0,08562 € | 85,62 € |
| 3.000 | 0,08253 € | 247,59 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |




