


PLT2I-M69 | |
|---|---|
DigiKey Part Number | 298-13877-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M69 |
Description | CBL TIE LOCKING NATURAL 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,29488 € | 73,72 € |
| 500 | 0,28814 € | 144,07 € |
| 1.000 | 0,28149 € | 281,49 € |
| 3.000 | 0,27120 € | 813,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


