


PLT2I-M54 | |
|---|---|
DigiKey Part Number | 298-22964-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M54 |
Description | CBL TIE LOCKING YLW/FL 40LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow, Fluorescent 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer Panduit Corp | Length - Actual 0.667' (203.20mm, 8.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow, Fluorescent |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2S-C54 | Panduit Corp | 0 | 298-22970-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12096 € | 120,96 € |
| Unit Price without VAT: | 0,12096 € |
|---|---|
| Unit Price with VAT: | 0,14394 € |


