PLT2I-M4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 200
Unit Price: 0,12950 €
Datasheet
Standard, Locking Yellow 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT2I-M4

DigiKey Part Number
PLT2I-M4-ND
Manufacturer
Manufacturer Product Number
PLT2I-M4
Description
CBL TIE LOCKING YELLOW 40LB 8"
Customer Reference
Detailed Description
Standard, Locking Yellow 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.142" (3.61mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes