


PLT2I-M2 | |
|---|---|
DigiKey Part Number | 298-13869-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M2 |
Description | CBL TIE LOCKING RED 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Red |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11947 € | 119,47 € |
| 2.000 | 0,11672 € | 233,44 € |
| 3.000 | 0,11514 € | 345,42 € |
| 5.000 | 0,11317 € | 565,85 € |
| 7.000 | 0,11189 € | 783,23 € |
| 10.000 | 0,11054 € | 1.105,40 € |
| Unit Price without VAT: | 0,11947 € |
|---|---|
| Unit Price with VAT: | 0,14217 € |








