


PLT2I-M10 | |
|---|---|
DigiKey Part Number | 298-13868-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M10 |
Description | CBL TIE LOCKING WHITE 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12944 € | 32,36 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,12361 € | 123,61 € |
| 3.000 | 0,11914 € | 357,42 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


