


PLT2I-C96A | |
|---|---|
DigiKey Part Number | 298-PLT2I-C96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-C96A |
Description | CBL TIE LOCKING BLUE 30LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.135" (3.43mm) |
Manufacturer Panduit Corp | Length - Actual 0.667' (203.20mm, 8.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Blue |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38710 € | 38,71 € |
| 200 | 0,37825 € | 75,65 € |
| 300 | 0,37313 € | 111,94 € |
| 500 | 0,36680 € | 183,40 € |
| 700 | 0,36267 € | 253,87 € |
| 1.000 | 0,35833 € | 358,33 € |
| Unit Price without VAT: | 0,38710 € |
|---|---|
| Unit Price with VAT: | 0,46065 € |

