


PLT2H-TL4Y | |
|---|---|
DigiKey Part Number | 298-22961-ND |
Manufacturer | |
Manufacturer Product Number | PLT2H-TL4Y |
Description | CBL TIE LOCKING YLW 120LB 8.10" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,48150 € | 48,15 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


