


PLT2H-TL100 | |
|---|---|
DigiKey Part Number | 298-13862-ND |
Manufacturer | |
Manufacturer Product Number | PLT2H-TL100 |
Description | CBL TIE LOCKING BLACK 50LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 0.675' (205.74mm, 8.10") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Chemical Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,76080 € | 19,02 € |
| 50 | 0,74360 € | 37,18 € |
| 100 | 0,72670 € | 72,67 € |
| 250 | 0,70472 € | 176,18 € |
| 500 | 0,68846 € | 344,23 € |
| 1.000 | 0,67244 € | 672,44 € |
| 2.500 | 0,65170 € | 1.629,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


