


PLT2.5H-TL | |
|---|---|
DigiKey Part Number | 298-22955-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5H-TL |
Description | CBL TIE LOCKING NAT 120LB 9.80" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,51160 € | 25,58 € |
| 100 | 0,49990 € | 49,99 € |
| 250 | 0,48484 € | 121,21 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


