
PLT1M-XMR2 | |
|---|---|
DigiKey Part Number | 298-PLT1M-XMR2-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-XMR2 |
Description | CBL TIE LOCKING RED 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.82" (20.83mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.100" (2.54mm) |
Manufacturer Panduit Corp | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Red |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.82" (20.83mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08328 € | 832,80 € |
| Unit Price without VAT: | 0,08328 € |
|---|---|
| Unit Price with VAT: | 0,09910 € |

