


PLT1M-M8 | |
|---|---|
DigiKey Part Number | 298-13842-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M8 |
Description | CBL TIE LOCKING GRAY 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06473 € | 64,73 € |
| 2.000 | 0,06326 € | 126,52 € |
| 3.000 | 0,06240 € | 187,20 € |
| 5.000 | 0,06135 € | 306,75 € |
| 7.000 | 0,06065 € | 424,55 € |
| 10.000 | 0,05993 € | 599,30 € |
| Unit Price without VAT: | 0,06473 € |
|---|---|
| Unit Price with VAT: | 0,07703 € |










