Image for PLT1M-M702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1M-M702

DigiKey Part Number
PLT1M-M702-ND
Manufacturer
Manufacturer Product Number
PLT1M-M702
Description
CBL TIE LOCK MAROON 18LB 3.90"
Customer Reference
Detailed Description
Standard, Locking Maroon 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Plenum Rated
Material
Ethylene Chlorotrifluoroethylene (ECTFE)
Color
Maroon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.