


PLT1M-L5 | |
|---|---|
DigiKey Part Number | 298-13815-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L5 |
Description | CBL TIE LOCKING GREEN 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,16470 € | 16,47 € |
| 150 | 0,16253 € | 24,38 € |
| 250 | 0,15980 € | 39,95 € |
| 350 | 0,15803 € | 55,31 € |
| 500 | 0,15616 € | 78,08 € |
| Unit Price without VAT: | 0,16840 € |
|---|---|
| Unit Price with VAT: | 0,20040 € |







