PLT1M-L1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1.100
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10.000
Unit Price: 0,06610 €
Datasheet
PLT1M-L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT1M-L1
Panduit Premium Cable Ties

PLT1M-L1

DigiKey Part Number
298-20122-ND
Manufacturer
Manufacturer Product Number
PLT1M-L1
Description
CBL TIE LOCKING BROWN 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Brown 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.82" (20.83mm)
Width
0.098" (2.50mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Brown
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CBL TIE LOCKING RED 18LB 4"
In-Stock: 1000
Unit Price: 0,19000 €
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 2500
Unit Price: 0,19000 €
CBL TIE LOCKING YELLOW 18LB 4"
In-Stock: 0
Unit Price: 0,12834 €
CBL TIE LOCKING BLUE 18LB 4"
In-Stock: 7680
Unit Price: 0,19000 €
CBL TIE LOCKING GRAY 18LB 4"
In-Stock: 2450
Unit Price: 0,19000 €