


PLT1M-L1-7 | |
|---|---|
DigiKey Part Number | 298-13802-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L1-7 |
Description | CBL TIE LOCK BRN/VIOLET 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown, Violet Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Brown, Violet Stripe |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.82" (20.83mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16227 € | 162,27 € |
| Unit Price without VAT: | 0,16227 € |
|---|---|
| Unit Price with VAT: | 0,19310 € |


