MFG_PLT1M-C6120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1M-C6120

DigiKey Part Number
298-PLT1M-C6120-ND
Manufacturer
Manufacturer Product Number
PLT1M-C6120
Description
CBL TIE LOCKING BLACK 20LB 3.90"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 20 lbs (9.07 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
20 lbs (9.07 kg)
Features
Chemical Resistant, UV Resistant
Material
Polyamide (PA6/12), Nylon 6/12
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14400 €1,44 €
250,14000 €3,50 €
500,13700 €6,85 €
1000,13390 €13,39 €
3000,12910 €38,73 €
5000,12692 €63,46 €
1.0000,12403 €124,03 €
2.5000,12028 €300,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €