
PLT1M-C4 | |
|---|---|
DigiKey Part Number | PLT1M-C4-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C4 |
Description | CBL TIE LOCKING YLW 18LB 3.90" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.325' (99.06mm, 3.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.87" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-C4Y | Panduit Corp | 200 | 298-13790-ND | 0,26000 € | Direct |



