New at DigiKey
Standard, Locking Black 0.87" (22.10mm) 0.087" (2.20mm) 12 lbs (5.44 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.87" (22.10mm) 0.087" (2.20mm) 12 lbs (5.44 kg)
PLT1M-C360
PLT1M-C360

PLT1M-C360

DigiKey Part Number
298-PLT1M-C360-ND
Manufacturer
Manufacturer Product Number
PLT1M-C360
Description
CABLE TIE, 3.9-IN L 99MM MINIATU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.087" (2.20mm) 12 lbs (5.44 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.087" (2.20mm)
Manufacturer
Panduit Corp
Length - Actual
0.325' (99.06mm, 3.90")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
12 lbs (5.44 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Storage/Refrigeration Temperature
68°F (20°C)
Bundle Diameter
0.87" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.570
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,28000 €2,80 €
1000,26060 €26,06 €
1.0000,24243 €242,43 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €