


PLT13H-Q | |
|---|---|
DigiKey Part Number | 298-13782-ND |
Manufacturer | |
Manufacturer Product Number | PLT13H-Q |
Description | CBL TIE LOCKING NAT 175LB 3.61' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 13.00" (330.20mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43.25" | |
Bundle Diameter | 13.00" (330.20mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.61' (1.10m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,30300 € | 33,03 € |
| 25 | 3,20320 € | 80,08 € |
| 50 | 3,12920 € | 156,46 € |
| 100 | 3,05660 € | 305,66 € |
| 250 | 2,96260 € | 740,65 € |
| 500 | 2,89296 € | 1.446,48 € |
| 1.000 | 2,82454 € | 2.824,54 € |
| 2.500 | 2,73594 € | 6.839,85 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


