


PLT1.5S-M0 | |
|---|---|
DigiKey Part Number | 298-13771-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5S-M0 |
Description | CBL TIE LOCKING BLACK 50LB 6.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.517' (157.58mm, 6.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6.25" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11475 € | 114,75 € |
| 2.000 | 0,11212 € | 224,24 € |
| 3.000 | 0,11060 € | 331,80 € |
| 5.000 | 0,10871 € | 543,55 € |
| 7.000 | 0,10747 € | 752,29 € |
| 10.000 | 0,10618 € | 1.061,80 € |
| Unit Price without VAT: | 0,11475 € |
|---|---|
| Unit Price with VAT: | 0,13655 € |




