


PLT1.5M-M6 | |
|---|---|
DigiKey Part Number | PLT1.5M-M6-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M6 |
Description | CBL TIE LOCKING BLUE 18LB 5.60" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.467' (142.24mm, 5.60") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Blue |
Length - Approximate 5.5" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2M-M6 | Panduit Corp | 2.636 | 298-13882-ND | 0,11000 € | Direct |



