


PLT1.5M-M1 | |
|---|---|
DigiKey Part Number | 298-22943-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M1 |
Description | CBL TIE LOCKING BROWN 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Brown |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,09900 € | 9,90 € |
| 250 | 0,09612 € | 24,03 € |
| 500 | 0,09392 € | 46,96 € |
| 1.000 | 0,09178 € | 91,78 € |
| 3.000 | 0,08847 € | 265,41 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


