


PLT1.5I-M69 | |
|---|---|
DigiKey Part Number | 298-13765-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M69 |
Description | CBL TIE LOCKING NAT 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.38" (35.00mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,20780 € | 20,78 € |
| 250 | 0,20164 € | 50,41 € |
| 500 | 0,19702 € | 98,51 € |
| 1.000 | 0,19250 € | 192,50 € |
| 3.000 | 0,18550 € | 556,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



