


PLT1.5I-M6 | |
|---|---|
DigiKey Part Number | 298-13764-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M6 |
Description | CBL TIE LOCKING BLUE 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Blue |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,10400 € | 10,40 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09870 € | 49,35 € |
| 1.000 | 0,09644 € | 96,44 € |
| 3.000 | 0,09296 € | 278,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


