


PLT1.5I-M2 | |
|---|---|
DigiKey Part Number | 298-13760-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M2 |
Description | CBL TIE LOCKING RED 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07520 € | 7,52 € |
| 200 | 0,07360 € | 14,72 € |
| 300 | 0,07260 € | 21,78 € |
| 500 | 0,07138 € | 35,69 € |
| 700 | 0,07060 € | 49,42 € |
| 1.000 | 0,06976 € | 69,76 € |
| 2.500 | 0,06766 € | 169,15 € |
| Unit Price without VAT: | 0,07520 € |
|---|---|
| Unit Price with VAT: | 0,08949 € |


