

PLT1.5I-M100 | |
---|---|
DigiKey Part Number | 298-13758-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M100 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,14900 € | 1,49 € |
25 | 0,14480 € | 3,62 € |
50 | 0,14180 € | 7,09 € |
100 | 0,13840 € | 13,84 € |
250 | 0,13436 € | 33,59 € |
500 | 0,13132 € | 65,66 € |
1.000 | 0,12832 € | 128,32 € |
3.000 | 0,12367 € | 371,01 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |