
PLT1.5I-C6120 | |
|---|---|
DigiKey Part Number | 298-PLT1.5I-C6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C6120 |
Description | CBL TIE LOCKING BLACK 25LB 5.60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,17730 € | 17,73 € |
| 300 | 0,17097 € | 51,29 € |
| 500 | 0,16810 € | 84,05 € |
| 1.000 | 0,16423 € | 164,23 € |
| 2.500 | 0,15925 € | 398,12 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



