


PLT1.5I-C2 | |
|---|---|
DigiKey Part Number | 298-13752-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C2 |
Description | CBL TIE LOCKING RED 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Red |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,25580 € | 25,58 € |
| 300 | 0,24667 € | 74,00 € |
| 500 | 0,24252 € | 121,26 € |
| 1.000 | 0,23693 € | 236,93 € |
| 2.500 | 0,22971 € | 574,27 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


