


PLT.7M-M30 | |
|---|---|
DigiKey Part Number | 298-13749-ND |
Manufacturer | |
Manufacturer Product Number | PLT.7M-M30 |
Description | CBL TIE LOCKING BLACK 18LB 3.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3" | |
Bundle Diameter | 0.68" (17.27mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.258' (78.74mm, 3.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,06304 € | 15,76 € |
| 500 | 0,06160 € | 30,80 € |
| 1.000 | 0,06021 € | 60,21 € |
| 3.000 | 0,05804 € | 174,12 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






