
PLP1S-M0 | |
|---|---|
DigiKey Part Number | 298-20111-ND |
Manufacturer | |
Manufacturer Product Number | PLP1S-M0 |
Description | CBL TIE LOCKING BLACK 50LB 5.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLP1S-M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.442' (134.62mm, 5.30") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,33080 € | 16,54 € |
| 100 | 0,32340 € | 32,34 € |
| 250 | 0,31372 € | 78,43 € |
| 500 | 0,30650 € | 153,25 € |
| 1.000 | 0,29944 € | 299,44 € |
| 3.000 | 0,28849 € | 865,47 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



