
PLP1.5I-M0 | |
|---|---|
DigiKey Part Number | 298-20110-ND |
Manufacturer | |
Manufacturer Product Number | PLP1.5I-M0 |
Description | CBL TIE LOCKING BLACK 40LB 6.10" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




