PLM4S-D4Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 1,13504 €
Datasheet
Marker Strap/Flag Tie Yellow 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Yellow 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLM4S-D4Y

DigiKey Part Number
298-22931-ND
Manufacturer
Manufacturer Product Number
PLM4S-D4Y
Description
MARKER TIE YELLOW 50LB 1.217'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Yellow 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.185" (4.70mm)
Length - Actual
1.217' (370.84mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,86971 €869,71 €
Unit Price without VAT:0,86971 €
Unit Price with VAT:1,03495 €