


PLM2S-D3 | |
|---|---|
DigiKey Part Number | 298-13742-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-D3 |
Description | MARKER TIE ORANGE 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Orange 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLM2S-D3 Models |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Orange |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.75" (44.45mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,53220 € | 26,61 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,50444 € | 126,11 € |
| 500 | 0,49280 € | 246,40 € |
| 1.000 | 0,48139 € | 481,39 € |
| 2.500 | 0,46660 € | 1.166,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




