Similar

PLL-9-Y2S-10 | |
|---|---|
DigiKey Part Number | PLL-9-Y2S-10-ND |
Manufacturer | |
Manufacturer Product Number | PLL-9-Y2S-10 |
Description | LABEL LSR POLY SILV 1.OO X .50" |
Customer Reference | |
Detailed Description | Blank Standard 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Blank Standard |
Manufacturer Panduit Corp | For Use With/Related Products Laser Printer |
Series | Material Polyester |
Packaging 133 per Sheet; 76 sheets per Pkg | Label Size 1.00" x 0.50" (25.4mm x 12.7mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C100X050YMT | Panduit Corp | 0 | 298-18161-ND | 0,04597 € | Similar |


