Direct

PLL-9-Y2-5 | |
|---|---|
DigiKey Part Number | PLL-9-Y2-5-ND |
Manufacturer | |
Manufacturer Product Number | PLL-9-Y2-5 |
Description | LABEL LSR POLY WHITE 1.OO X .50" |
Customer Reference | |
Detailed Description | Blank Standard 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 133 per Sheet; 76 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) |


