Image for PLL-22-Y2-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL-22-Y2-1

DigiKey Part Number
PLL-22-Y2-1-ND
Manufacturer
Manufacturer Product Number
PLL-22-Y2-1
Description
LABEL LSR POLYFN WHT 7.88 X .50"
Customer Reference
Detailed Description
Blank Standard 7.88" x 0.5" (200.2mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Blank Standard
Manufacturer
Panduit Corp
For Use With/Related Products
Laser Printer
Series
Material
Polyolefin (PO)
Packaging
20 per Sheet; 50 sheets per Pkg
Label Size
7.88" x 0.5" (200.2mm x 12.7mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.