Direct

PLL-17-Y2-1 | |
|---|---|
DigiKey Part Number | PLL-17-Y2-1-ND |
Manufacturer | |
Manufacturer Product Number | PLL-17-Y2-1 |
Description | LABEL LSR POLY WHITE 1.88 X .83" |
Customer Reference | |
Detailed Description | Blank Standard 1.88" x 0.38" (47.8mm x 9.6mm) |
Datasheet | Datasheet |
Category | Label Type Blank Standard |
Manufacturer Panduit Corp | For Use With/Related Products Laser Printer |
Series | Material Polyester |
Packaging 44 per Sheet; 23 sheets per Pkg | Label Size 1.88" x 0.38" (47.8mm x 9.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C200X100YJJ | Panduit Corp | 5.000 | 298-18187-ND | 0,13478 € | Direct |


