PLL-14-Y2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 130.000
Unit Price: 0,03157 €
Datasheet
Image for PLL-14-Y2-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL-14-Y2-5

DigiKey Part Number
PLL-14-Y2-5-ND
Manufacturer
Manufacturer Product Number
PLL-14-Y2-5
Description
LABEL LSR POLY WHT 1.5X.25"
Customer Reference
Detailed Description
Blank Standard 1.50" x 0.25" (38.1mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Blank Standard
Manufacturer
Panduit Corp
For Use With/Related Products
Laser Printer
Series
Material
Polyester
Packaging
195 per Sheet; 52 sheets per Pkg
Label Size
1.50" x 0.25" (38.1mm x 6.4mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C100X025YJJPanduit Corp130.000298-10093-ND0,03157 €Direct
Obsolete
This product is no longer manufactured. View Substitutes