


PLF1MA-M5 | |
|---|---|
DigiKey Part Number | 298-13736-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-M5 |
Description | MARKER TIE GREEN 18LB 5.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Green 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1MA-M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 5" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.425' (129.54mm, 5.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,48064 € | 120,16 € |
| 500 | 0,46956 € | 234,78 € |
| 1.000 | 0,45868 € | 458,68 € |
| 3.000 | 0,44183 € | 1.325,49 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


