Marker Strap/Flag Tie White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLF1M-M10

DigiKey Part Number
298-13730-ND
Manufacturer
Manufacturer Product Number
PLF1M-M10
Description
MARKER TIE WHITE 18LB 4.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLF1M-M10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.358' (109.12mm, 4.30")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
White
Length - Approximate
4.25"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,29200 €2,92 €
250,28320 €7,08 €
500,27680 €13,84 €
1000,27040 €27,04 €
2500,26236 €65,59 €
5000,25632 €128,16 €
1.0000,25043 €250,43 €
3.0000,24130 €723,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €
Alternate Color
MARKER TIE NATURAL 18LB 4.30"
In-Stock: 0
Unit Price: 0,20867 €
MARKER TIE RED 18LB 4.30"
In-Stock: 0
Unit Price:
MARKER TIE ORANGE 18LB 4.30"
In-Stock: 0
Unit Price:
MARKER TIE YELLOW 18LB 4.30"
In-Stock: 1306
Unit Price: 0,32000 €
MARKER TIE BLUE 18LB 4.30"
In-Stock: 0
Unit Price: