
PLD-68 | |
|---|---|
DigiKey Part Number | 298-22913-ND |
Manufacturer | |
Manufacturer Product Number | PLD-68 |
Description | LABEL ID RATINGS 1.5"X1" 200PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Lockout By. Date. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red, White | |
Color - Legend | Red, White | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,10000 € | 43,10 € |
| 10 | 40,07600 € | 400,76 € |
| 25 | 38,92960 € | 973,24 € |
| 50 | 38,08300 € | 1.904,15 € |
| 100 | 37,25370 € | 3.725,37 € |
| 250 | 36,18292 € | 9.045,73 € |
| 500 | 35,39184 € | 17.695,92 € |
| 1.000 | 34,61710 € | 34.617,10 € |
| Unit Price without VAT: | 43,10000 € |
|---|---|
| Unit Price with VAT: | 51,28900 € |

